The ISL6252HAZ is a 24-pin dual channel power management IC from Renesas, operating within a temperature range of -10 to 100 degrees Celsius. It has a nominal supply voltage of 18V and a maximum supply voltage of 25V. The IC is packaged in a 3.895mm wide and 8.645mm long SSOP-24 package. It has a single function and one channel, with a terminal position of dual.
Renesas ISL6252HAZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.895 |
| Length | 8.645 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6252HAZ to view detailed technical specifications.
No datasheet is available for this part.