The ISL6260CCRZ is a quad DC/DC controller from Renesas, featuring a 40-pin HVQCCN package. It operates within a temperature range of -10°C to 100°C and accepts input voltages between 4.75V and 5.25V. This device is designed for use in power management applications, with a single function and quad terminal position.
Renesas ISL6260CCRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6260CCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.