The ISL6261IRZ is a 40-pin industrial quad DC/DC controller from Renesas with a temperature grade of industrial and a JEDEC package code of S-PQCC-N40. It operates within a temperature range of -40 to 100 degrees Celsius and has a width and length of 6mm. The device has a single function and a quad terminal position, making it suitable for various applications.
Renesas ISL6261IRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6261IRZ to view detailed technical specifications.
No datasheet is available for this part.