The ISL6263DHRZ is a quad channel DC/DC controller from Renesas, operating within a temperature range of -10°C to 100°C. It features 32 terminals in a quad terminal position and measures 5mm in width and length. This device is categorized under power management ICs, specifically DC/DC controllers and regulators.
Renesas ISL6263DHRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6263DHRZ to view detailed technical specifications.
No datasheet is available for this part.