The ISL6268CAZ is a DC/DC controller IC with 16 terminals, operating over a temperature range of -10 to 100°C. It has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 4.89mm in length. The IC has a dual terminal position and is available in an SSOP package type. It is designed to operate within an input voltage range of 4.75 to 5.25V.
Renesas ISL6268CAZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6268CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.