The ISL6268CAZ-T is a DC/DC controller from Renesas with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SSOP package with dimensions of 3.9mm in width and 4.89mm in length. It operates within an input voltage range of 4.75 to 5.25 volts.
Renesas ISL6268CAZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6268CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.