The ISL62875HRUZ-T is a quad regulator from Renesas with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin VQCCN package with dimensions of 1.8mm width and 3.2mm length. It operates within an input voltage range of 4.75V to 5.25V.
Renesas ISL62875HRUZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 1.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62875HRUZ-T to view detailed technical specifications.
No datasheet is available for this part.