This 28-pin quad DC/DC controller from Renesas operates over an industrial temperature range of -40°C to 100°C. It features a quad configuration with a terminal position of QUAD and a JEDEC package code of S-PQCC-N28. The device has a width and length of 4mm and a pin count of 28. It is designed for use in applications with input voltages between 4.75V and 5.25V.
Renesas ISL62881CIRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62881CIRTZ to view detailed technical specifications.
No datasheet is available for this part.