The ISL62882CIRTZ is a DC/DC controller from Renesas with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and a quad terminal position. The device is packaged in a 5 x 5 mm ROHS compliant plastic TQFN-40 package. It operates within an input voltage range of 4.75 to 5.25 volts.
Renesas ISL62882CIRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62882CIRTZ to view detailed technical specifications.
No datasheet is available for this part.