
The ISL62883CHRTZ is a quad 40-pin TQFN DC/DC controller from Renesas, designed to operate within a temperature range of -10°C to 100°C. It has a pin count of 40 and a terminal position of quad. The device is compliant with ROHS standards and is packaged in a 5x5mm plastic TQFN-40 package. It can handle input voltages between 4.5V and 25V.
Renesas ISL62883CHRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62883CHRTZ to view detailed technical specifications.
No datasheet is available for this part.