
The ISL62884CIRTZ is a 28-pin quad DC/DC controller from Renesas, designed for industrial temperature operation. It has a pin count of 28 and a quad terminal position. The device is packaged in a 4x4mm ROHS-compliant plastic TQFN-28 package. It operates within an input voltage range of 4.75V to 5.25V and has a temperature grade of industrial. The ISL62884CIRTZ is suitable for use in applications requiring a high level of reliability and performance.
Renesas ISL62884CIRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62884CIRTZ to view detailed technical specifications.
No datasheet is available for this part.