The ISL6291-1CR is a quad channel power management IC from Renesas, designed to operate within a temperature range of -20°C to 70°C. It features a 16-terminal quad package with a width and length of 5mm. The device is powered by a supply voltage ranging from 4.35V to 10V. It has a single function and one channel, making it suitable for various power management applications.
Renesas ISL6291-1CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6291-1CR to view detailed technical specifications.
No datasheet is available for this part.