The ISL6292-1CR3-T is a dual channel power management IC from Renesas. It operates within a temperature range of -20°C to 70°C and features a 10-terminal package. The device is designed to manage power supply voltages of 5V, 6.5V, and 4.3V. It has a width and length of 3mm and is suitable for use in general applications.
Renesas ISL6292-1CR3-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6292-1CR3-T to view detailed technical specifications.
No datasheet is available for this part.