
The ISL6294IRZ-T is an industrial-grade power management IC from Renesas, featuring a single channel and operating within a supply voltage range of 4.5V to 6.5V. This device is packaged in an 8-pin HTSON package and has a maximum operating temperature of 85 degrees Celsius. The ISL6294IRZ-T is designed to withstand temperatures as low as -40 degrees Celsius, making it suitable for industrial applications. It is a single-function device with 8 terminals and a pin count of 8.
Renesas ISL6294IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6294IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.