The ISL6295CVZ is an 8-channel power management IC with a nominal supply voltage of 5V, operating within a temperature range of -20 to 85 degrees Celsius. It features a TSSOP-8 package with dimensions of 3mm in width and 4.4mm in length. The device has a single function and a single channel, with a supply voltage range of 2.8 to 7V. It is designed for use in various applications, including power management.
Renesas ISL6295CVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6295CVZ to view detailed technical specifications.
No datasheet is available for this part.