Renesas ISL6296DH-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 4.8 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6296DH-T to view detailed technical specifications.
No datasheet is available for this part.