The ISL6297CR-T is a quad channel power management IC with 1 function, operating at a supply voltage range of 4.3V to 6.5V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a 16-pin HVQCCN package with a width and length of 3.75mm. It is designed for use in a variety of applications, including those requiring a temperature grade of OTHER.
Renesas ISL6297CR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3.75 |
| Length | 3.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6297CR-T to view detailed technical specifications.
No datasheet is available for this part.