The ISL6297CRZ-T from Renesas is a quad channel power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 16-pin HVQCCN package with dimensions of 3.75mm in width and length. It operates within a supply voltage range of 4.3V to 6.5V and has a nominal supply voltage of 5V. The ISL6297CRZ-T is a single function device with a temperature grade of OTHER.
Renesas ISL6297CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3.75 |
| Length | 3.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6297CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.