
The ISL6298-2CR4Z is a 16-pin quad flat no-lead package power management IC from Renesas. It operates over a temperature range of -20 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It has a single function and one channel. The IC is packaged in a 4mm x 4mm HVQCCN package.
Renesas ISL6298-2CR4Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6298-2CR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.