
The ISL6308ACRZ is a 40-pin quad DC/DC controller from Renesas, designed for commercial temperature operation. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device features a quad terminal position and a JEDEC package code of S-PQCC-N40. The ISL6308ACRZ has a width and length of 6mm and a pin count of 40. It is a single-function device with a temperature grade of commercial.
Renesas ISL6308ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6308ACRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.