The ISL6308IRZ is a 40-pin quad DC/DC controller from Renesas, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a quad terminal position and is packaged in a 6mm x 6mm HVQCCN package. It is suitable for use in power management applications with input voltages ranging from 4.75 to 5.25 volts.
Renesas ISL6308IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6308IRZ to view detailed technical specifications.
No datasheet is available for this part.