The ISL6315IRZ is an industrial quad DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a 24-terminal quad package, with a width and length of 4mm. The device is designed for use in power management applications, with a single function and industrial temperature grade.
Renesas ISL6315IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6315IRZ to view detailed technical specifications.
No datasheet is available for this part.