
The ISL6326CRZ-T is a 40-pin quad DC/DC controller from Renesas, designed for commercial temperature operation. It features a quad configuration with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a pin count of 40 and a terminal position of quad, with a JEDEC package code of S-PQCC-N40. The controller operates within an input voltage range of 4.75V to 5.25V.
Renesas ISL6326CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6326CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.