
The ISL6327IRZ is an industrial DC/DC controller with a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has an input voltage range of 4.75V to 5.25V. The device is packaged in a 48-pin QFN package with a width and length of 7mm. It has 48 terminals and a single function.
Renesas ISL6327IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6327IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.