
The ISL6329CRZ is a commercial quad DC/DC controller from Renesas, featuring a 60-pin HVQCCN package and operating within a 4.75-5.25V input voltage range. This device is designed to handle temperatures from 0 to 70 degrees Celsius. With 60 terminals and a quad terminal position, it offers a high level of integration and flexibility in power management applications.
Renesas ISL6329CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N60 |
| Width | 7 |
| Length | 7 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6329CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.