The ISL6334ACRZ-TR5368 is a commercial-grade quad DC/DC controller from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 40 terminals in a quad terminal position and is packaged in a 40-pin HVQCCN. The input voltage range is between 4.75 and 5.25 volts.
Renesas ISL6334ACRZ-TR5368 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6334ACRZ-TR5368 to view detailed technical specifications.
No datasheet is available for this part.