The ISL6336AIRZ-T from Renesas is an industrial quad DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 48 terminals in a quad terminal position and is packaged in a 48-pin HVQCCN. The device operates within an input voltage range of 4.75 to 5.25V. It is designed for industrial applications and has a temperature grade of industrial.
Renesas ISL6336AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6336AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.