The ISL6353CRTZ-TK is a commercial quad DC/DC controller with a 40-pin TQFN package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a single function and 40 terminals, with a terminal position of quad. The input voltage range is 4.75 to 5.25 volts.
Renesas ISL6353CRTZ-TK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6353CRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.