The ISL6402AIR is an industrial quad DC/DC controller from Renesas, featuring a temperature grade of industrial and a JEDEC package code of S-PQCC-N28. It operates over a temperature range of -40°C to 85°C and has a width and length of 5mm. The device has 28 terminals and a terminal position of quad, with a single function and a maximum input voltage of 24V.
Renesas ISL6402AIR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6402AIR to view detailed technical specifications.
No datasheet is available for this part.