The ISL6402AIRZ is an industrial quad DC/DC controller from Renesas, featuring a temperature grade of industrial and a JEDEC package code of S-PQCC-N28. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and a quad terminal position. It is designed for use in power management applications and is available in a QFN-28 package.
Renesas ISL6402AIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6402AIRZ to view detailed technical specifications.
No datasheet is available for this part.