The ISL6402AIRZ-T is an industrial quad DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features 28 terminals in a quad terminal position and measures 5mm in width and length. This device is designed for industrial applications and has a maximum input voltage of 24V and a minimum input voltage of 5.6V.
Renesas ISL6402AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6402AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.