The ISL6402IR-TK is a quad 28-pin QFN DC/DC controller from Renesas. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and a quad terminal position. It is available in a 5mm x 5mm QFN-28 package. The ISL6402IR-TK has a single function and is designed for use with input voltages between 5.6 and 24 volts.
Renesas ISL6402IR-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6402IR-TK to view detailed technical specifications.
No datasheet is available for this part.