Single-output DC/DC controller, step-down topology, operating at 1400 kHz. Features a 20-pin QSOP package with gull-wing leads, surface mountable on a 20-PCB. Offers an output voltage of 5V, with an input voltage range of 4.5V to 28V. Operates within a temperature range of -40°C to 85°C, consuming a maximum supply current of 3mA.
Renesas ISL6420BIAZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.74(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Switching Frequency | 1400kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 5.5|28V |
| Minimum Input Voltage | 5.6|4.5V |
| Typical Input Voltage | 5|12V |
| Operating Supply Voltage | 5.6 to 28|4.5 to 5.5V |
| Maximum Supply Current | 3mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL6420BIAZ to view detailed technical specifications.
No datasheet is available for this part.