
Single-output step-down DC/DC controller and regulator, operating at a maximum switching frequency of 1400 kHz. Features a 20-pin QFN EP package with exposed pad, measuring 4x4x0.95 mm with a 0.5 mm pin pitch. Supports surface mounting with a minimum operating temperature of -40 °C and a maximum of 85 °C. Input voltage range is 4.5 to 28 V, with an output voltage of 5 V. Typical supply current is 3 mA.
Renesas ISL6420BIRZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Switching Frequency | 1400kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 5.5|28V |
| Minimum Input Voltage | 5.6|4.5V |
| Typical Input Voltage | 5|12V |
| Operating Supply Voltage | 5.6 to 28|4.5 to 5.5V |
| Maximum Supply Current | 3mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL6420BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.