The ISL6441IRZ is a 28-pin quad DC/DC controller from Renesas, designed for industrial temperature operation. It features a quad configuration with a terminal position of QUAD and a JEDEC package code of S-PQCC-N28. The device has a width and length of 5mm and operates within a temperature range of -40 to 85 degrees Celsius. It is suitable for use in applications with input voltages between 5.6 and 24 volts.
Renesas ISL6441IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6441IRZ to view detailed technical specifications.
No datasheet is available for this part.