The ISL6504ACR is a quad channel power management IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 20 terminals in a quad terminal position and measures 6mm in width and length. The device has a single function and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. It is available in a 20-pin HVQCCN package.
Renesas ISL6504ACR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6504ACR to view detailed technical specifications.
No datasheet is available for this part.