The ISL6504ACR-T is a commercial quad channel power management IC from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and a quad terminal position. It is available in a 20-pin HVQCCN package with a width and length of 6mm. The IC has a single function and a commercial temperature grade.
Renesas ISL6504ACR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6504ACR-T to view detailed technical specifications.
No datasheet is available for this part.