The ISL6504ACRZ is a commercial quad voltage regulator with a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a S-PQCC-N20 package, measuring 6mm in width and 6mm in length. It operates within a commercial temperature grade and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively.
Renesas ISL6504ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6504ACRZ to view detailed technical specifications.
No datasheet is available for this part.