The ISL6506ACBZ is a commercial temperature, single channel power management IC from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in a SOIC-8 package. It can supply a maximum voltage of 5.25V and a minimum voltage of 4.75V. The ISL6506ACBZ is designed for general use.
Renesas ISL6506ACBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6506ACBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.