
The ISL6506ACBZ-T is an 8-pin commercial temperature power management IC from Renesas. It has a single channel and operates within a supply voltage range of 4.75 to 5.25V. The IC is packaged in an EPSOIC-8 package, measuring 3.9mm in width and 4.89mm in length. It can withstand a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The ISL6506ACBZ-T is a commercial-grade device.
Renesas ISL6506ACBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6506ACBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.