The ISL6520IB is an 8-channel industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a dual terminal position and is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. The device is designed for industrial applications and has a single function. It can handle input voltages between 4.5V and 5.5V.
Renesas ISL6520IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6520IB to view detailed technical specifications.
No datasheet is available for this part.