The ISL6520IBZ is an 8-channel DC/DC controller from Renesas, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a single-function device and has a terminal position of dual. The ISL6520IBZ can handle input voltages between 4.5 and 5.5 volts.
Renesas ISL6520IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6520IBZ to view detailed technical specifications.
No datasheet is available for this part.