The ISL6521CBZ-T is a commercial-grade DC/DC controller from Renesas. It operates within a temperature range of 0°C to 70°C and features 16 terminals in a DUAL terminal position. This device is a single-function IC with a pin count of 16 and a package type of SOP. It can handle input voltages between 4.5V and 5.5V.
Renesas ISL6521CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6521CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.