The ISL6522CB-T is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and a dual terminal position. The IC is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length. It is designed for use in commercial temperature grade applications and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V.
Renesas ISL6522CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6522CB-T to view detailed technical specifications.
No datasheet is available for this part.