
This industrial DC/DC controller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals in a quad position and is packaged in a 5x5mm QFN-16 package. The device is RoHS compliant and has a temperature grade of industrial. It operates within an input voltage range of 10.8 to 13.2 volts.
Renesas ISL6522IRZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6522IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.