The ISL6525CB-T is a commercial DC/DC controller from Renesas. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 14 terminals and is available in a 14-pin R-PDSO-G14 SOP package. It operates within an input voltage range of 10.8 to 13.2 volts.
Renesas ISL6525CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6525CB-T to view detailed technical specifications.
No datasheet is available for this part.