
The ISL6526IRZ from Renesas is an industrial quad DC/DC controller with a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 16. The device is available in a 16-pin QFN package and has a terminal position of quad. It can handle input voltages between 3.3V and 5V.
Renesas ISL6526IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6526IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.