The ISL6527IBZ-T is an industrial DC/DC controller from Renesas, featuring a 14-pin SOP package and operating temperature range of -40 to 85°C. It accepts input voltages between 2.97 and 3.63V. This device is designed for use in power management applications.
Renesas ISL6527IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6527IBZ-T to view detailed technical specifications.
No datasheet is available for this part.