The ISL6528CBZ is a commercial-grade DC/DC controller from Renesas, available in a SOP package. It features 8 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and a commercial temperature grade. It can handle input voltages between 4.5 and 5.5 volts.
Renesas ISL6528CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6528CBZ to view detailed technical specifications.
No datasheet is available for this part.