The ISL6530CBZ is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 24-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G24. The device measures 7.5mm in width and 15.4mm in length. It operates within an input voltage range of 4.5 to 5.5 volts. The ISL6530CBZ is a single-function device with a commercial temperature grade.
Renesas ISL6530CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6530CBZ to view detailed technical specifications.
No datasheet is available for this part.